- RS庫存編號:
- 877-1927
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 877-1927
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
30mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.
Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions
規格
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | Momentary |
Contact Configuration | SPDT |
Contact Current Rating | 5 A |
IP Rating | IP40 |
Terminal Type | Solder |
Case Material | Stainless Steel |
Bezel Shape | Round |
Depth Behind Panel | 37mm |
Key Index Angle | 90° |
Contact Material | Silver |
Minimum Operating Temperature | -20°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +55°C |
Voltage Rating AC | 250V |
Operating Temperature Range | -20 → +55°C |
Voltage Rating DC | 30V |
Standards Met | CE, cUL, UL |