TE Connectivity 100525 Series Male Keying Plug

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

TE Connectivity Z-PACK 2mm HM Coding Keys

Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and four cavities with numbers on top of them which form a four figure identification number. Please refere to data table for details.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

規格
Attribute Value
Gender Male
Series 100525
Length 8.9mm
Width 10.8mm
Height 6.5mm
Colour Red
此產品已停售