- RS庫存編號:
- 710-0053
- 製造零件編號:
- 640629-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 710-0053
- 製造零件編號:
- 640629-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
Keying Plug MTA-156
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
規格
Attribute | Value |
---|---|
Gender | Male |
Series | MTA-156 |