- RS庫存編號:
- 738-8792
- 製造零件編號:
- DF59-3P-2SP(50)
- 製造商:
- Hirose
此產品已停售
- RS庫存編號:
- 738-8792
- 製造零件編號:
- DF59-3P-2SP(50)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Hirose DF59 Shorting Plugs
Hirose DF59 shorting plugs are ideally suited to applications utilising narrowly mounted LED's. Additionally, uses could include battery connections, small DC motor drives, power supplies or any application requiring small connections.
Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.
規格
Attribute | Value |
---|---|
Series | DF59 |