Beijer Electronics E1060 TFT LCD HMI Panel, 5.7 in Display, 4 port, 24 V dc Supply, 275 x 168 x 63 mm
- RS庫存編號:
- 123-3862
- 製造零件編號:
- E1060
- 製造商:
- Beijer Electronics
此產品已停售
- RS庫存編號:
- 123-3862
- 製造零件編號:
- E1060
- 製造商:
- Beijer Electronics
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Beijer Electronics HMI Panel
The Beijer Electronics E1060 terminal has a 5.7in TFT screen and offers a resolution of 320x240 pixels, which enables the use of Asian and Russian characters. The communication ports for RS232 & RS422/485 are built-in and can connect via USB or Ethernet. The display also has a dimmable backlight so that they can be easily optimized for the surrounding light conditions. It has a voltage rating of 24Vdc.
Beijer Electronics HMI's
The E1000 operator panels offer comprehensive HMI functionality and feature robust IP66 aluminium construction and multiple communication ports. Standard models with a touchscreen display or with keypad control are available. The E1000 series complies with global industry standards and is suitable for most industrial environments.
Beijer Electronics HMI's
The E1000 operator panels offer comprehensive HMI functionality and feature robust IP66 aluminium construction and multiple communication ports. Standard models with a touchscreen display or with keypad control are available. The E1000 series complies with global industry standards and is suitable for most industrial environments.
Features and Benefits
Multiple languages
8 function keys can be used for controlling
Status indication
Graphical key models
Monochrome
No touch
Embedded O/S (no Windows CE)
Robust aluminium construction
Multiple communication ports
Operating temperature ranges between 0°C and 50°C
On-board memory is 12MB
8 function keys can be used for controlling
Status indication
Graphical key models
Monochrome
No touch
Embedded O/S (no Windows CE)
Robust aluminium construction
Multiple communication ports
Operating temperature ranges between 0°C and 50°C
On-board memory is 12MB
Applications
Automotive industry
Oil and gas
Packaging
Water and electrical utilities
Semiconductor production
Asset management
Building automation
Pharmaceuticals
Oil and gas
Packaging
Water and electrical utilities
Semiconductor production
Asset management
Building automation
Pharmaceuticals
Certifications
CE
IP66 rated
IP66 rated
規格
Attribute | Value |
---|---|
Manufacturer Series | E1000 |
Product Range | E1060 |
Display Type | TFT LCD |
Display Size | 5.7 in |
Display Resolution | 320 x 240pikseli |
Display Colour | Colour |
Number of Ports | 4 |
Port Type | Ethernet, RS232, RS422, RS485, USB |
Onboard Memory | 12 MB |
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Width | 168mm |
Length | 275mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Depth | 63mm |
Kit Included | Yes |
Dimensions | 275 x 168 x 63 mm |