- RS庫存編號:
- 184-8960
- 製造零件編號:
- 3K16T102
- 製造商:
- Storm
此產品已停售
- RS庫存編號:
- 184-8960
- 製造零件編號:
- 3K16T102
- 製造商:
- Storm
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Storm 3000 Series
Tough, impact resistant construction
Sealed to IP54
Super high impact resistant polymer casing and keytops
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB4 key, 12 key and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
Sealed to IP54
Super high impact resistant polymer casing and keytops
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB4 key, 12 key and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
規格
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Number of Keys | 16 |
Keypad Output | Matrix |
IP Rating | IP54 |
Case Material | Polymer |
Mechanical Life Per Key | 2000000 |
Contact Material | Gold Over Nickel Plated |
Actuator Colour | Grey |
Depth Behind Panel | 8mm |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +85°C |
Maximum Operating Temperature | +85°C |