- RS庫存編號:
- 878-0754
- 製造零件編號:
- 88BC2
- 製造商:
- Grayhill
此產品已停售
- RS庫存編號:
- 878-0754
- 製造零件編號:
- 88BC2
- 製造商:
- Grayhill
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Grayhill 88 Series Standard Keypads
The 88 series is a sealed standard keypad with a colourful graphical overlay, designed for flange mounting. They can either be top-surface or sub-surface mounted depending on the requirements of the application. These units are sealed and the snap-dome contacts provide audible positive feedback helping the user to be fully aware when a button has been pushed or not. They are available in 3x4, 4x4 and 5x4 configurations with units having either insert-able (available separately) or moulded-in legends. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability.
Features:
Sealed keyboard
Colourful graphic overlay
Audible, snap-dome contact
User legendable styles
3,000,000 operations per button
Optional panel seal gasket to protect your equipment
Operating Temperature: -40 to +80 °C
Sealed keyboard
Colourful graphic overlay
Audible, snap-dome contact
User legendable styles
3,000,000 operations per button
Optional panel seal gasket to protect your equipment
Operating Temperature: -40 to +80 °C