Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 1 in
- RS庫存編號:
- 277-126
- 製造零件編號:
- 18380
- 製造商:
- Ergodyne
小計(1 件)*
HK$373.80
訂單超過 HK$250.00 免費送貨
有限的庫存
- 134 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$373.80 |
* 參考價格
- RS庫存編號:
- 277-126
- 製造零件編號:
- 18380
- 製造商:
- Ergodyne
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ergodyne | |
| Product Type | Kneeling Pad | |
| Dimensions | 1 in | |
| Colour | Orange | |
| Material | Nitrile Butadiene Rubber Foam | |
| Sub Type | Pad | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ergodyne | ||
Product Type Kneeling Pad | ||
Dimensions 1 in | ||
Colour Orange | ||
Material Nitrile Butadiene Rubber Foam | ||
Sub Type Pad | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The Ergodyne Kneeling Pad provides comfort and knee protection for static kneeling. Made with durable nitrile rubber (NBR) foam, it resists liquids, petroleum, and is non-conductive. Ideal for mechanics, construction workers, and gardeners, this pad offers support on cold, hard, or wet surfaces. It features a built-in handle for easy transport and storage, helping to prevent knee injuries during long periods of kneeling.
Durable high-density NBR foam padding
Liquid and petroleum resistant
Lightweight and portable with built-in handle
相关链接
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 1 in
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 40 x 71 cm
- Ergodyne Orange Nitrile Butadiene Rubber Kneeling Pad Resistant to Water Resistant - 8 x 18 in
- Ergodyne Black Nitrile Butadiene Rubber Foam Kneeling Pad - 14 x 21 mm
- Ergodyne Black Foam Knee Pad Resistant to Slip Resistant
- Impacto Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm
- RS PRO Black Polyurethane Kneeling Pad Resistant to Tear Resistant, Water Resistant - 240 x 440 x 30 mm
- Brook Tavener Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm