Surface Mount Lan Ethernet Transformer, 17.5 x 14.2mm, -40 → +85 °C

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

規格
Attribute Value
Number of Output Ports 1
Insertion Loss -1dB
Mounting Type Surface Mount
Dimensions 17.5 x 14.2mm
Length 17.5mm
Width 14.2mm
Termination Type Solder
Standards Met IEEE 802.3ab, UL 94 V-0
Maximum Temperature +85°C
Isolation Voltage 1500V ac
Turns Ratio 1:1
Construction Enclosed
Minimum Temperature -40°C
暫時缺貨-將在補貨後發貨。
單價 Each (On a Tape of 350)
HK$ 33.972
(不含稅)
單位
Per unit
Per Tape*
350 - 350
HK$33.972
HK$11,890.20
700 - 700
HK$33.122
HK$11,592.70
1050 +
HK$32.294
HK$11,302.90
* 參考價格