- RS庫存編號:
- 162-1308
- 製造零件編號:
- 7498011008
- 製造商:
- Wurth Elektronik
可供預購。
已增加
單價 个(每套 70)
HK$55.214
單位 | Per unit | Per Tray* |
70 - 280 | HK$55.214 | HK$3,864.98 |
350 + | HK$54.11 | HK$3,787.70 |
* 參考價格 |
- RS庫存編號:
- 162-1308
- 製造零件編號:
- 7498011008
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
規格
Attribute | Value |
---|---|
Number of Output Ports | 1 |
Insertion Loss | -1dB |
Mounting Type | Surface Mount |
Dimensions | 13.6 x 16.26 x 21.95mm |
Depth | 21.95mm |
Length | 13.6mm |
Width | 16.26mm |
Turns Ratio | 1:1 |
Maximum Operating Frequency | 100MHz |
Maximum Temperature | +85°C |
Minimum Operating Frequency | 1MHz |
Minimum Temperature | -40°C |