Surface Mount Lan Ethernet Transformer, 12.9 x 6.2 x 13mm

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

WE-PoE Transformers

Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc.

Input voltage Range: 36V-72V
Switching frequencies: 200-300kHz
Operating Temperature: -40°C to +125°C
Hipot test: 1.5kVac/1min.

//media.rs-online.com/t_line/L522597-01.gif
規格
Attribute Value
Number of Output Ports 3
Mounting Type Surface Mount
Dimensions 12.9 x 6.2 x 13mm
Depth 13mm
Length 12.9mm
Width 6.2mm
Maximum Temperature +125°C
Core Type Bobbin
Maximum Operating Frequency 300kHz
Minimum Temperature -40°C
Turns Ratio 1:0.25:0.08:0.08:0.08
Minimum Operating Frequency 200kHz
當前暫無庫存,可於2020/2/21發貨,3 工作日送達。
單價 個 (在毎卷:500)
HK$ 35.43
(不含稅)
單位
Per unit
Per Reel*
500 +
HK$35.43
HK$17,715.00
* 參考價格