- RS庫存編號:
- 146-6834
- 製造商:
- RS PRO
- RS庫存編號:
- 146-6834
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO LAN Cable Tester Probe
This LAN cable tester probe from our trusted and reliable own brand RS PRO is a high quality device ideal for identifying and tracing wires or cables within a group or bundle without causing damage to the insulation. This professional probe can be used with any tone generator to identify wires and network cables, with features such as LED signal strength indication, adjustable volume and a composite tip, ensuring a versatile device.
Features and benefits
Works with any tone generator to identify wires
Composite tip reduces shock risk
LED signal strength indication
Adjustable volume control
Earphone jack for noisy environments
Composite tip reduces shock risk
LED signal strength indication
Adjustable volume control
Earphone jack for noisy environments
Applications
LAN cable testers are an essential tool used to trace and identify grouped cables and wires within a network, without causing damage to the insulation. They are a safe and secure way of tracing cables without having to come into contact, or alter existing bundles to find the connection. Many feature LED indicators as well as an adjustable audible tone. They are commonly used by network admins and network engineers, as well as electricians.
FAQs
Is the volume adjustable?
The RS PRO LAN cable tester probe features adjustable volume giving you complete control, furthermore the addition of headphones is also possible via the headphone jack which is ideal for noisy locations.
Network cable tester
The RS PRO LAN cable probe can be used with the RS PRO network cable tester to transmit audio frequency down a cable to detect where it is broken. We offer as a handy two piece kit via stock no. 1466833
規格
Attribute | Value |
---|---|
Accessory Type | CT702 PROBE |