BT BT Premium DECT Cordless Telephone

  • RS庫存編號 172-8224
  • 製造零件編號 090631
  • 製造商 BT
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

BT Premium Dect Twin Cordless Telephones

The Premium Twin telephones, powered by trueCall’s award winning technology, offers users complete control over which calls they want to take and those they wish to block. Premium Phone includes BT’s Premium Call Blocker, which means you’ll never have to speak to another cold caller and screen incoming calls.

Two telephones
Dedicated block button for one touch blocking
Block up to 100% of Nuisance Calls
Store 1000 numbers on your Premium contact list
Block up to 1000 numbers or block calls by type
Customisable blocker settings giving complete flexibility
Incorporates award winning trueCall blocking technology
200 Name & Number directory
Auto copy contacts between handsets
Redial any of the last 30 calls you made
1.8 inch Colour Screen
Hands free speaker
Record up to 60 minutes of messages
Easy guided set up
Outgoing call controls (PIN protect calls to premium / mobile numbers)
Backlit keypad for easy dialling even in poor light
See who’s calling before you pick up
Long range reception up to 300m outdoors, 50m indoors
Do not disturb mode
Up to 21 hours of talking and 240 hours on standby
See who's left you messages
Easy access to BT calling features (3 way calling, call divert)
See and hear if you have a second call waiting

Note

The product is supplied with a UK plug

規格
Attribute Value
Model BT Premium DECT
Mount Style Desktop
Handset Style Cordless
Speakerphone Yes
Phones per Package 2
Speed Dial Capacity 9
Phone Book Capacity 1000
Colour Black
Handsfree Yes
當前暫無庫存,可於2020/3/12發貨,3 工作日送達。
單價 個
HK$ 1,048.40
(不含稅)
單位
Per unit
1 +
HK$1,048.40