Doro Comfort 1015R Duo Cordless Telephone

  • RS庫存編號 778-8814
  • 製造零件編號 Comfort 1015r duo
  • 製造商 Doro
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Doro Comfort 1015

Doro Comfort 1015 is an elegant cordless phone that brings you lots of functionality with both speakerphone and answering machine. Enjoy long conversations with a handset that is comfortable to hold and also produces good, clear sound thanks to Doro TrueSound quality. Other features include easy to use menus and keys, plus 30 minutes of recording time

Answer machine
Recording time 30 mins.
Speakerphone
Loud and clear sound (24dB)
Keylock
Call timer
Clock
Phonebook positions 50
Range outdoor 300m
Range indoor 50m
GAP compatible

Doro Comfort

規格
Attribute Value
Model Comfort 1015R Duo
Mount Style Desktop
Handset Style Cordless
Plug Type Type G - British 3-Pin
LCD Display Yes
Speakerphone Yes
Phone Book Capacity 50
2 現貨庫存,可於3工作日發貨。
單價 個
HK$ 700.41
(不含稅)
單位
Per unit
1 +
HK$700.41