- RS庫存編號:
- 185-3519
- 製造零件編號:
- PLS 6R KIT
- 製造商:
- Fluke
此產品已停售
- RS庫存編號:
- 185-3519
- 製造零件編號:
- PLS 6R KIT
- 製造商:
- Fluke
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Plumb, level, and square with one tool. The PLS 6 is a professional self- levelling combination point and cross line laser level that includes vertical and horizontal modes with lines and points combined. Great for metal or wood stud installation, general layout, square alignment, or finish carpentry.
Additionally, these products feature a pendulum lock to secure the laser during transport or if dropped.
The kit includes floor stand, magnetic L-bracket, and UB9 wall and ceiling bracket for fast, easy overhang and center line measurements.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
The kit includes floor stand, magnetic L-bracket, and UB9 wall and ceiling bracket for fast, easy overhang and center line measurements.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
規格
Attribute | Value |
---|---|
Levelling Accuracy | ±0.3mm/m |
Working Environment | Outdoor |
Alignment Level | Yes |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Colour | Red |
Laser Wavelength | 635nm |
Power Source | Battery |
Dimensions | 104 x 64 x 116mm |
Weight | 600g |
Height | 116mm |
Length | 104mm |
Width | 64mm |
Minimum Operating Temperature | -10°C |
Model Number p | PLS 6R |
Maximum Operating Temperature | +50°C |