- RS庫存編號:
- 196-3872
- 製造零件編號:
- PRESREMOTEG
- 製造商:
- StarTech.com
- RS庫存編號:
- 196-3872
- 製造零件編號:
- PRESREMOTEG
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
StarTech.com Wireless Presentation Remote Control, Green Laser Pointer - PRESREMOTEG
Control your presentations and add an interactive element with this compact presentation remote control from StarTech.com. The unit has multiple function keys that let you navigate, zoom and control the volume of your presentation from anywhere in the room. It's useful in schools and colleges, as well as in office environments.
Portability This remote control has a compact size, with dimensions of 13.4 (L) x 3.1 (W) x 2.5cm (H) that allow it to fit into any laptop bag. It also weighs just 43g, so it's easy to carry around.
Draw your audience's attentionAn integrated green laser pointer means you can easily highlight important details in your presentation.
Wide coverageThis component uses wireless technology, which means you can use it conveniently within a distance of up to 27m without interruption.
Draw your audience's attentionAn integrated green laser pointer means you can easily highlight important details in your presentation.
Wide coverageThis component uses wireless technology, which means you can use it conveniently within a distance of up to 27m without interruption.
• Comes with a handy carrying case for safe storage• Wide operating temperature range of +5°C to +45°C for use in demanding environments
This wireless presentation remote lets you engage your audience, draw their attention and control your presentation. It's ideal for presenting in large lecture halls, or conference centers
FAQs
Draw your audience's attention to specific on-screen content, using the built-in laser pointer
The vibrant green colored laser produces a higher visibility on projectors and LCD/LED HD screens than traditional red colored pointers
Engage your audience, move around the room, with a wireless range of up to 90 ft. (27 m)
Applications
Control your PowerPoint presentation with easy-to-use buttons
Highlight critical information with the laser pointer
Freely move around the room while you present
The vibrant green colored laser produces a higher visibility on projectors and LCD/LED HD screens than traditional red colored pointers
Engage your audience, move around the room, with a wireless range of up to 90 ft. (27 m)
Applications
Control your PowerPoint presentation with easy-to-use buttons
Highlight critical information with the laser pointer
Freely move around the room while you present
Do I need to install any software to use this remote control?No additional software or driver is needed to use this remote control.
規格
Attribute | Value |
---|---|
Dot Colour | Green |
Laser Class | Class 2 |
Battery Size | AAA |
Length | 134mm |
Weight | 43g |