Texas Instruments CD74HCT573M Octal-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC
此圖片僅供參考,請參閲產品詳細資訊及規格
375 現貨庫存,可於8工作日發貨。
已增加
- RS庫存編號:
- 168-4875
- 製造零件編號:
- CD74HCT573M
- 製造商:
- Texas Instruments
單位 | Per unit | Per Tube* |
25 + | HK$6.479 | HK$161.975 |
* 參考價格 |
74HCT Family Flip-Flops & Latches, Texas Instruments
Attribute | Value |
Logic Family | HCT |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 12.8mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 7.52mm |
Maximum Operating Temperature | +125 °C |