- RS庫存編號:
- 732-1297
- 製造零件編號:
- SN74AHC16373DGGR
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 732-1297
- 製造零件編號:
- SN74AHC16373DGGR
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
規格
Attribute | Value |
---|---|
Logic Family | 74AHC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.6 x 6.2 x 1.05mm |
Height | 1.05mm |
Length | 12.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 6.2mm |
Minimum Operating Supply Voltage | 2 V |