ON Semiconductor 74LCX373MTC Octal Latch, Transparent D Type, 3 State, 2 → 3.6 V, 20-Pin TSSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

74LCX Family, Fairchild Semiconductor

Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

74LCX Family

規格
Attribute Value
Logic Family 74LCX
Latch Mode Transparent
Latching Element D Type
Number of Bits 8bit
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1.1mm
Height 1.1mm
Length 6.5mm
Width 4.4mm
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
1752 現貨庫存,可於3工作日發貨。
單價 毎管:73 個
HK$ 3.706
(不含稅)
單位
Per unit
Per Tube*
73 - 73
HK$3.706
HK$270.538
146 - 292
HK$2.385
HK$174.105
365 - 657
HK$2.337
HK$170.601
730 +
HK$2.335
HK$170.455
* 參考價格