- RS庫存編號:
- 456-8976
- 製造零件編號:
- 2CDE141000R0301 - E261-230V
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 456-8976
- 製造零件編號:
- 2CDE141000R0301 - E261-230V
- 製造商:
- ABB
法例與合規
產品詳細資訊
E 261 surge switches with control electronics
Low switching noise
Long service life
Quick action fixture easily accessible as locking slide, disengages at the bottom
Compact design
Captive screws with slot heads, Pozidriv Gr. system 1
Cross-wiring, coils and main connectors
Secure connection with box terminals
DIN VDE 0106 Part 100 (BGV A2) protection
Circuit position is retained if there was a voltage failure
Long service life
Quick action fixture easily accessible as locking slide, disengages at the bottom
Compact design
Captive screws with slot heads, Pozidriv Gr. system 1
Cross-wiring, coils and main connectors
Secure connection with box terminals
DIN VDE 0106 Part 100 (BGV A2) protection
Circuit position is retained if there was a voltage failure
Surge switches with control electronics E261 exhibit the following features:
Activation voltage Uc: 230 V ac
Activation voltage range: 0.9 → 1.1 x Uc
Rating switching capacity: 8 A / 250 V ac
Lamp load: 1000 W
Minimum contact load: 4 V ac/10 mA
On duration: 100%
Minimum command duration: 50 ms
Command pause: 1000 ms
Ambient temperature: -20°C to +50°C
Contacts: 1 NO
Activation voltage range: 0.9 → 1.1 x Uc
Rating switching capacity: 8 A / 250 V ac
Lamp load: 1000 W
Minimum contact load: 4 V ac/10 mA
On duration: 100%
Minimum command duration: 50 ms
Command pause: 1000 ms
Ambient temperature: -20°C to +50°C
Contacts: 1 NO
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
規格
Attribute | Value |
---|---|
Latching | Yes |