- RS庫存編號:
- 866-0451
- 製造零件編號:
- DCMT 070204E-FM:T9315
- 製造商:
- Pramet
- RS庫存編號:
- 866-0451
- 製造零件編號:
- DCMT 070204E-FM:T9315
- 製造商:
- Pramet
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
Pramet DCMT Series Lathe Part, T9315 Grade, 7.8mm Length - DCMT 070204E-FM:T9315
This high quality lathe insert by Pramet features a diamond shape design, offering precision cutting capabilities for various applications in the automation, electronics, electrical, and mechanical industries. With a 2.9mm bore diametre and a 93° approach angle, this insert is designed to deliver exceptional performance and long lasting durability.
Features & Benefits
• Diamond shape design for superior cutting efficiency
• Indexable lathe insert for easy replacement and versatility
• DCMT 070204E FM series for compatibility with a range of equipment
• Grade for high quality machining results
• Indexable lathe insert for easy replacement and versatility
• DCMT 070204E FM series for compatibility with a range of equipment
• Grade for high quality machining results
Applications
• Ideal for use in CNC machining applications
• Suitable for turning, facing, and profiling operations
• Perfect for creating precision components in the automotive industry
• Suitable for turning, facing, and profiling operations
• Perfect for creating precision components in the automotive industry
Can it be used in CNC lathes for precision machining?
Yes, this lathe insert is specifically designed for CNC machining applications to ensure accurate and efficient results.
Will it provide precise cuts in high-speed machining operations?
Yes, the diamond shape design and T9315 grade ensure precision cutting in high-speed operations.
Is it compatible with a wide range of lathe machines?
Yes, the indexable design of this lathe insert allows for compatibility with various lathe machines for versatile use.
Can it handle high-stress machining tasks effectively?
Yes, the high-quality materials and construction of this insert make it suitable for high-stress machining tasks in demanding industries.
Does it offer consistent performance over time?
Yes, the durable construction and advanced design of this lathe insert ensure consistent performance and longevity.
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
規格
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 93° |
Series | DCMT |
For Use With | SDNCN EXT |
Length | 7.8mm |
Height | 2.38mm |