- RS庫存編號:
- 136-3990
- 製造零件編號:
- KITINTSCLCR-CC-064-T9325
- 製造商:
- Pramet
- RS庫存編號:
- 136-3990
- 製造零件編號:
- KITINTSCLCR-CC-064-T9325
- 製造商:
- Pramet
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
SCLCR Boring Kit
SCLCR Tool kit for internal turning of bores down to 11 mm in diameter. All 3 bars in this kit take the same insert and are suitable for use on a wide range of materials. With cutting depth of 1.5 mm and coolant feed for improved swarf management and surface finish.
Features and Benefits
3 Holders (A08H-SCLCR 06, A10H-SCLCR 06, A12K-SCLCR06)
T9325 (X10) Inserts
Suitable for a wide range of materials
T9325 (X10) Inserts
Suitable for a wide range of materials
Pramet Boring Kit, 100 mm Length, T9325 Grade - KITINTSCLCR-CC-064-T9325
This is a boring kit designed for internal turning of bores down to 11 mm in diametre. This kit includes three holders: A08H-SCLCR 06, A10H-SCLCR 06, and A12K-SCLCR06. All three bars in this kit take the same insert and are suitable for use on a wide range of materials. With a cutting depth of 1.5 mm and coolant feed for improved swarf management and surface finish, this kit ensures reliable performance in various machining scenarios
Features & Benefits
• The kit includes three holders, providing a strong and durable solution for internal turning
• Hassle-free disassembly and replacement due to the design of the holders
• Suitable for a wide range of materials
• Coolant feed enhances swarf management and surface finish
• Hassle-free disassembly and replacement due to the design of the holders
• Suitable for a wide range of materials
• Coolant feed enhances swarf management and surface finish
Applications
• Suitable for internal turning of bores
• Works well on a wide range of materials
• Works well on a wide range of materials
What materials can I use the KITINTSCLCR-CC-064-T9325 for?
This kit is specifically designed for a wide range of materials.
Is it suitable for internal turning of small bores?
Yes, it is designed for internal turning of bores down to 11 mm in diametre.
Does it improve surface finish?
Yes, the coolant feed contributes to improved swarf management and surface finish.
Boring Kits
規格
Attribute | Value |
---|---|
Type | Boring Kit |
Overall Length | 100 mm |
Number of Pieces | 13 |
Grade | T9325 |