- RS庫存編號:
- 175-7750
- 製造零件編號:
- gen4-uLCD-35DT-PI
- 製造商:
- 4D Systems
此產品已停售
- RS庫存編號:
- 175-7750
- 製造零件編號:
- gen4-uLCD-35DT-PI
- 製造商:
- 4D Systems
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AU
產品詳細資訊
4D Systems LCD Display Module
The 4D Systems LCD 3.5in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality. This module is embedded with PICASO processor and hardware interface for Raspberry Pi. It has 320 x 480 pixels resolution and 182cd/m² brightness. The display module offers an active viewing area of the width of 49mm and a height of 73.4mm.
Features and Benefits
Built-in extensive 4DGL graphics and system library functions
Dedicated PWM audio pin driven by WAV files from micro-SD card and for sound generation for an external amplifier
Display full colour images, animation, icons and video clips
DOS compatible file access (FAT16 format) as well as low level access to card memory
On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
RGB 65K true to life colours
Universal intelligent LCD-TFT display module powered by the Picaso processor
Dedicated PWM audio pin driven by WAV files from micro-SD card and for sound generation for an external amplifier
Display full colour images, animation, icons and video clips
DOS compatible file access (FAT16 format) as well as low level access to card memory
On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
RGB 65K true to life colours
Universal intelligent LCD-TFT display module powered by the Picaso processor
Certifications
CE compliant
REACH compliant
REACH compliant
規格
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Display Technology | Resistive Touch Screen |
Kit Name | gen4 Diablo 16 |