- RS庫存編號:
- 710-5654
- 製造零件編號:
- NL10276BC13-01C
- 製造商:
- NEC
此產品已停售
- RS庫存編號:
- 710-5654
- 製造零件編號:
- NL10276BC13-01C
- 製造商:
- NEC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NEC TFT Panels
High-contrast, high-brightness TFT panels
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
Note
CCFL backlit panels require an inverter which is available separately.
NEC Colour Graphic LCD Displays
規格
Attribute | Value |
---|---|
Diagonal Display Size | 6.5in |
Interface Type | LVDS |
Resolution | 1024 x 768pixels |
Viewing Area Dimensions | 132.096 x 99.072mm |
Supply Voltage | 3.3 V |
Backlight Type | LED |
Dimensions | 153 x 9.5 x 118mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | XGA |
Brightness | 650cd/m² |
Viewing Area Height | 99.072mm |
Contrast Ratio | 500:1 |
Power Supply Included | Yes |
Height | 118mm |
Depth | 9.5mm |
Response Time | 25ms |
Width | 153mm |
Number of Colours | 16,777,216 |
Operating Temperature Range | -20 → +70°C |
Aspect Ratio | 4:3 |
Viewing Area Width | 132.096mm |