- RS庫存編號:
- 733-2727
- 製造零件編號:
- AM-1024768FTMQW-00H-F
- 製造商:
- Ampire
當前暫無庫存,可於2024/7/2發貨,3 工作日送達。
已增加
單價 个
HK$5,615.17
單位 | Per unit |
1 - 4 | HK$5,615.17 |
5 + | HK$5,222.11 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 733-2727
- 製造零件編號:
- AM-1024768FTMQW-00H-F
- 製造商:
- Ampire
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Ampire Daylight Readable TFT LCD Display Panels
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.
Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ampire Colour Graphic Displays
規格
Attribute | Value |
---|---|
Diagonal Display Size | 10.4in |
Interface Type | LVDS |
Resolution | 1024 x 768pixels |
Touch Screen | No |
Touch Screen Type | None |
Supply Voltage | 7 V |
Backlight Type | LED |
Display Mode | Transmissive |
Dimensions | 215.4 x 6 x 161.8mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 350cd/m² |
Graphics Array Type | XGA |
Width | 215.4mm |
Number of Colours | 16,777,216 |
Operating Temperature Range | -20 → +70°C |
Aspect Ratio | 4:3 |
Contrast Ratio | 1200:1 |
Power Supply Included | Yes |
Height | 161.8mm |
Depth | 6mm |
Response Time | 19ms |