NEWHAVEN DISPLAY INTERNATIONAL NHD-2.23-12832UCB3 LCD Colour Display, 2.23in, 128 x 32pixels

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Newhaven Display OLED Display Modules

Newhaven Display International Organic Light Emitting Diode (OLED) Displays are brighter, higher contrast displays that have faster response times, wider viewing angles and use less power than conventional displays. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments. This also allows OLEDs to be significantly thinner than standard VFD, LED or LCD displays. Newhaven Display offers Character and Graphic type OLED displays as complete, easy-to-use modules.

Newhaven AMOLED Displays

規格
Attribute Value
Diagonal Display Size 2.23in
Resolution 128 x 32pixels
Viewing Area Dimensions 60 x 18mm
Supply Voltage 3.5 V
Touch Screen Type None
Backlight Type LED
AC or DC Input Voltage Dc
Dimensions 3.5 x 63.2 x 43.1mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature 85°C
Contrast Ratio 10000:1
Voltage Rating 3V
Height 3.5mm
Brightness 120cd/m²
Viewing Area Width 60mm
Response Time 10 μs
Standards Met RoHS Compliant
Width 63.2mm
Current Rating 120 (Display) mA, 300 (Logic) μA
Viewing Area Height 18mm
Depth 43.1mm
Operating Temperature Range -40 → +85°C
Number of Colours 1
當前暫無庫存,可於2019/6/4發貨,3 工作日送達。
單價 個
HK$ 250.19
(不含稅)
單位
Per unit
1 +
HK$250.19