- RS庫存編號:
- 743-5797
- 製造零件編號:
- MG1603GB9-SBLW
- 製造商:
- Everbouquet
此產品已停售
- RS庫存編號:
- 743-5797
- 製造零件編號:
- MG1603GB9-SBLW
- 製造商:
- Everbouquet
法例與合規
規格
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 160 x 32pixels |
Viewing Area Height | 16mm |
Viewing Area Width | 64.5mm |
Viewing Area Dimensions | 64.5 x 16mm |
External Depth | 10mm |
Background Colour | White |
Illumination Colour | Blue |
Backlight Type | LED |
External Height | 36mm |
External Width | 80mm |
External Dimensions | 80 x 10 x 36mm |
Display Mode | Transflective |
Display Matrix Technology | STN |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | 0 → +50°C |