- RS庫存編號:
- 888-2421
- 製造零件編號:
- LC-R067R2P
- 製造商:
- Panasonic
- RS庫存編號:
- 888-2421
- 製造零件編號:
- LC-R067R2P
- 製造商:
- Panasonic
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Lead Acid Rechargeable VRLA, Panasonic
The Panasonic tough Valve Regulated Lead Acid rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge, and resisting vibration and shock. Compact, these batteries save installation space, while providing full and reliable power
High quality and reliability
Exceptional deep discharge recovery
No corrosive gas generation
Long service life
Quick chargeability
High power density
Maintenance-free operation
Exceptional deep discharge recovery
No corrosive gas generation
Long service life
Quick chargeability
High power density
Maintenance-free operation
Applications:
UPS
Emergency lighting
Wheelchairs
Telecom back-up power supplies
Lawn and garden tools
Engine starters
Energy storage
Emergency lighting
Wheelchairs
Telecom back-up power supplies
Lawn and garden tools
Engine starters
Energy storage
Lead Acid Rechargeable, Panasonic
規格
Attribute | Value |
---|---|
Capacity | 7.2Ah |
Nominal Voltage | 6V |
Construction | AGM |
Terminal Type | Faston F1 |
Flame Resistant | No |
Dimensions | 151 x 34 x 100mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Eurobat Classification | 6 to 9 Years |
Operating Temperature Range | -15 → +50°C |
Weight | 1.3kg |