Roxburgh EMC 740 μH Ferrite Common Mode Choke, Max SRF:440Hz, 8A Idc, 9.6mΩ Rdc 250 V ac, CMV
- RS庫存編號:
- 288-165
- 製造零件編號:
- CMV80
- 製造商:
- Roxburgh EMC
可享批量折扣
小計(1 件)*
HK$45.50
订单金额满 HK$250.00 享免费送货服务
有库存
- 183 件将从其他地点发货
- 另外 250 件在 2026年2月02日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$45.50 |
| 50 - 99 | HK$44.30 |
| 100 - 249 | HK$42.50 |
| 250 + | HK$41.30 |
* 參考價格
- RS庫存編號:
- 288-165
- 製造零件編號:
- CMV80
- 製造商:
- Roxburgh EMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Roxburgh EMC | |
| Inductance | 740 μH | |
| Maximum DC Current | 8A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 9.6mΩ | |
| Length | 37.5mm | |
| Depth | 17.4mm | |
| Height | 31mm | |
| Dimensions | 32 x 12mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 440Hz | |
| Lead Pitch | 27.8mm | |
| Series | CMV | |
| Terminal Type | Radial Leaded | |
| Lead Diameter | 0.38mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| 選取全部 | ||
|---|---|---|
品牌 Roxburgh EMC | ||
Inductance 740 μH | ||
Maximum DC Current 8A | ||
Mounting Type Radial | ||
Maximum DC Resistance 9.6mΩ | ||
Length 37.5mm | ||
Depth 17.4mm | ||
Height 31mm | ||
Dimensions 32 x 12mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 440Hz | ||
Lead Pitch 27.8mm | ||
Series CMV | ||
Terminal Type Radial Leaded | ||
Lead Diameter 0.38mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Roxburgh EMC CMV common mode choke

Approvals
7777
相关链接
- Roxburgh EMC 7.5 mH Ferrite Common Mode Choke 2A Idc CMV
- Roxburgh EMC 18 mH Ferrite Common Mode Choke 640mΩ Rdc 250 V ac, CMV
- Roxburgh EMC 3.2 mH Ferrite Common Mode Choke 71mΩ Rdc 250 V ac, CMV
- Roxburgh EMC 2.4 mH Ferrite Common Mode Choke 40mΩ Rdc 250 V ac, CMV
- Roxburgh EMC 1.4 mH Ferrite Common Mode Choke 19mΩ Rdc 250 V ac, CMV
- Roxburgh EMC DIN Rail RFI Filter Single Phase
- Roxburgh EMC DIN Rail RFI Filter Single Phase
- Roxburgh EMC DIN Rail RFI Filter Single Phase