- RS庫存編號:
- 135-0053
- 製造零件編號:
- RLB0913-823K
- 製造商:
- Bourns
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
已增加
單價 个(每套 600)
HK$2.737
單位 | Per unit | Per Tray* |
600 - 600 | HK$2.737 | HK$1,642.20 |
1200 - 1800 | HK$2.669 | HK$1,601.40 |
2400 + | HK$2.628 | HK$1,576.80 |
* 參考價格 |
- RS庫存編號:
- 135-0053
- 製造零件編號:
- RLB0913-823K
- 製造商:
- Bourns
法例與合規
產品詳細資訊
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 82 mH |
Maximum DC Current | 20mA |
Mounting Type | Radial |
Maximum DC Resistance | 212Ω |
Tolerance | ±10% |
Diameter | 8.5mm |
Height | 12.5mm |
Dimensions | 8.5 (Dia.) x 12.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Lead Pitch | 5mm |
Series | RLB0913 |
Terminal Type | Radial Leaded |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.65mm |