- RS庫存編號:
- 135-0098
- 製造零件編號:
- RLB0913-3R3K
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 135-0098
- 製造零件編號:
- RLB0913-3R3K
- 製造商:
- Bourns
法例與合規
產品詳細資訊
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.
Bourns Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 5.5A |
Mounting Type | Radial |
Maximum DC Resistance | 25mΩ |
Tolerance | ±10% |
Diameter | 8.5mm |
Height | 12.5mm |
Dimensions | 8.5 (Dia.) x 12.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 79MHz |
Lead Pitch | 5mm |
Series | RLB0913 |
Lead Diameter | 0.65mm |
Minimum Quality Factor | 20 |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |