EPCOS 1.6 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 20A Idc, 4.5mΩ Rdc 250 V ac, B82726S
- RS庫存編號:
- 162-0138
- 製造零件編號:
- B82726S2203A020
- 製造商:
- EPCOS
1820 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:182)
HK$88.977
單位 | Per unit | Per Box* |
182 - 182 | HK$88.977 | HK$16,193.814 |
364 - 546 | HK$87.198 | HK$15,870.036 |
728 + | HK$85.454 | HK$15,552.628 |
* 參考價格 |
- RS庫存編號:
- 162-0138
- 製造零件編號:
- B82726S2203A020
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Epcos B82726S Series Toroidal Inductors
B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 1.6 mH |
Maximum DC Current | 20A |
Mounting Type | Radial |
Maximum DC Resistance | 4.5mΩ |
Tolerance | -30 → +50% |
Length | 45mm |
Depth | 25mm |
Height | 41mm |
Dimensions | 45 x 25 x 41mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 10mm |
Series | B82726S |
Terminal Type | PC Pin |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2mm |
Minimum Operating Temperature | -40°C |