- RS庫存編號:
- 163-7950
- 製造零件編號:
- 744750560220
- 製造商:
- Wurth Elektronik
490 現貨庫存,可於3工作日發貨。
已增加
單價 个(每套 70)
HK$15.466
單位 | Per unit | Per Tray* |
70 - 280 | HK$15.466 | HK$1,082.62 |
350 + | HK$13.919 | HK$974.33 |
* 參考價格 |
- RS庫存編號:
- 163-7950
- 製造零件編號:
- 744750560220
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WE-FAMI Series THT Power Inductors
Wurth Elektronic WE-FAMI power inductors deliver high performance due to their material composition. With a shielded design and a low stray field, these power inductors provide saturation current of up to 19.7 A with RDC values starting at 3.8Ω. Suitable applications include portable devices, power supplies and battery chargers, DC/DC converters and home entertainment systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 7.7A |
Mounting Type | Radial |
Maximum DC Resistance | 14.5mΩ |
Tolerance | ±20% |
Diameter | 14.8mm |
Length | 14.8mm |
Depth | 14.8mm |
Height | 15.8mm |
Dimensions | 14.8 (Dia.) x 15.8mm |
Core Material | Ferrite |
Lead Pitch | 12mm |
Series | WE-FAMI |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.9mm |
Maximum Operating Temperature | +125°C |