- RS庫存編號:
- 166-8047
- 製造零件編號:
- ELC09D560F
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 166-8047
- 製造零件編號:
- ELC09D560F
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 56 μH |
Maximum DC Current | 1.1A |
Mounting Type | Radial |
Maximum DC Resistance | 130mΩ |
Tolerance | ±10% |
Diameter | 9.5mm |
Length | 9.5mm |
Height | 8.9mm |
Dimensions | 9.5 (Dia.) x 8.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC09D |
Terminal Type | PC Pin |