Schaffner 5 mH -30 → +50% Current Compensated Choke, 6A Idc, 38mΩ Rdc RD

  • RS庫存編號 170-5091
  • 製造零件編號 RD5132-6-5M0
  • 製造商 Schaffner
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Schaffner RD Series Common Mode Chokes

The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.

6A to 64A current ratings
Dual, Triple and Quad choke configurations

Applications

Filter networks
Decoupling tasks
Low power switch mode regulators

Schaffner Leaded Inductors (Chokes)

規格
Attribute Value
Inductance 5 mH
Maximum DC Current 6A
Mounting Type Lead Wire
Maximum DC Resistance 38mΩ
Tolerance -30 → +50%
Diameter 50.5mm
Height 35.5mm
Dimensions 50.5 (Dia.) x 35.5mm
Series RD
Terminal Type PC Pin
Minimum Operating Temperature -25°C
Maximum Operating Temperature +110°C
105 現貨庫存,可於3工作日發貨。
單價 個 (以毎盒:105)
HK$ 161.652
(不含稅)
單位
Per unit
Per Box*
105 +
HK$161.652
HK$16,973.46
* 參考價格