- RS庫存編號:
- 172-8691
- 製造零件編號:
- 1130-330K-RC
- 製造商:
- Bourns
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个 (以毎袋:106)
HK$50.976
單位 | Per unit | Per Bag* |
106 - 106 | HK$50.976 | HK$5,403.456 |
212 - 318 | HK$49.956 | HK$5,295.336 |
424 + | HK$48.957 | HK$5,189.442 |
* 參考價格 |
- RS庫存編號:
- 172-8691
- 製造零件編號:
- 1130-330K-RC
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Bourns High Current, 1130 Series Radial Chokes
Very high Current Capacity
Low DC Resistance
Epoxy coated ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Self-leaded and fixed lead spacing
Centre hole for mechanical mounting
Dielectric withstanding voltage: 2500 Vrms terminal to shrink tube cover
1000 Vrms terminal to core
Low DC Resistance
Epoxy coated ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Self-leaded and fixed lead spacing
Centre hole for mechanical mounting
Dielectric withstanding voltage: 2500 Vrms terminal to shrink tube cover
1000 Vrms terminal to core
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 13.5A |
Mounting Type | Radial |
Maximum DC Resistance | 17mΩ |
Tolerance | ±10% |
Diameter | 27.94mm |
Height | 21.3mm |
Dimensions | 27.94 (Dia.) x 21.34mm |
Core Material | Ferrite Bobbin Core |
Lead Pitch | 20.07mm |
Series | 1130 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.63mm |
Terminal Type | Radial Leaded |