KEMET 10 μH Iron Leaded Inductor, 10A Idc, 0.005mΩ Rdc, SN
- RS庫存編號:
- 181-5793
- 製造零件編號:
- SN16P-130
- 製造商:
- KEMET
查看所有Leaded Inductors
可供預購。
單價 Each (In a Tray of 50)
HK$43.011
單位 | Per unit | Per Tray* |
50 - 50 | HK$43.011 | HK$2,150.55 |
100 - 150 | HK$41.936 | HK$2,096.80 |
200 + | HK$41.291 | HK$2,064.55 |
* 參考價格 |
- RS庫存編號:
- 181-5793
- 製造零件編號:
- SN16P-130
- 製造商:
- KEMET
- COO (Country of Origin):
- VN
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
規格
Attribute | Value |
Inductance | 10 μH |
Maximum DC Current | 10A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.005mΩ |
Diameter | 36mm |
Depth | 19mm |
Dimensions | 36 (Dia.) x 19mm |
Core Material | Iron |
Lead Pitch | 15.5mm |
Series | SN |
Terminal Type | Wire |
Minimum Operating Temperature | -25°C |
Lead Diameter | 1.8mm |
Maximum Operating Temperature | +105°C |