KEMET 40 μH Iron Common Mode Choke, 3A Idc, 41mΩ Rdc, SN-J
- RS庫存編號:
- 181-5798
- 製造零件編號:
- SN10-300J
- 製造商:
- KEMET
查看所有Leaded Inductors
可供預購。
單價 Each (In a Tray of 100)
HK$23.624
單位 | Per unit | Per Tray* |
100 - 100 | HK$23.624 | HK$2,362.40 |
200 - 300 | HK$23.033 | HK$2,303.30 |
400 + | HK$22.679 | HK$2,267.90 |
* 參考價格 |
- RS庫存編號:
- 181-5798
- 製造零件編號:
- SN10-300J
- 製造商:
- KEMET
- COO (Country of Origin):
- VN
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET SN-J coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise counter measure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies\
規格
Attribute | Value |
Inductance | 40 μH |
Maximum DC Current | 3A |
Mounting Type | Through Hole |
Maximum DC Resistance | 41mΩ |
Diameter | 23mm |
Length | 23mm |
Depth | 16mm |
Height | 26mm |
Dimensions | 23 x 16 x 26mm |
Core Material | Iron |
Lead Pitch | 10mm |
Series | SN-J |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Terminal Type | Wire |