Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:16MHz, 56.7A Idc, 1.2mΩ Rdc, WE-HCFT
- RS庫存編號:
- 185-7296
- 製造零件編號:
- 7443763540068
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 185-7296
- 製造零件編號:
- 7443763540068
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
THT version to assure the mechanical stability
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 56.7A |
Mounting Type | Through Hole |
Maximum DC Resistance | 1.2mΩ |
Tolerance | ±20% |
Length | 36mm |
Depth | 41mm |
Height | 35mm |
Dimensions | 36 x 41 x 35mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 16MHz |
Series | WE-HCFT |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2mm |