- RS庫存編號:
- 603-9436
- 製造零件編號:
- ELF0708RA-472J-PF
- 製造商:
- TDK
- RS庫存編號:
- 603-9436
- 製造零件編號:
- ELF0708RA-472J-PF
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TDK Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 4.7 mH |
Maximum DC Current | 52mA |
Maximum DC Resistance | 44Ω |
Tolerance | ±5% |
Diameter | 7.7mm |
Height | 12mm |
Dimensions | 7.7 (Dia.) x 12mm |
Maximum Self Resonant Frequency | 1.2MHz |
Lead Pitch | 5mm |
Maximum Operating Temperature | +80°C |
Minimum Quality Factor | 30 |
Minimum Operating Temperature | -20°C |