Wurth 47 μH ±30% Leaded Inductor, 2A Idc, 40mΩ Rdc, WE-CMB

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$24.00

Add to Basket
選擇或輸入數量
暂时缺货
  • 2026年3月30日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
1 - 74HK$24.00
75 - 149HK$23.50
150 +HK$23.00

* 參考價格

包裝方式:
RS庫存編號:
669-4207
Distrelec 貨號:
301-89-745
製造零件編號:
744841247
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Inductance

47 μH

Maximum DC Current

2A

Mounting Type

Radial

Maximum DC Resistance

40mΩ

Tolerance

±30%

Length

15.5mm

Depth

7.5mm

Height

17.5mm

Dimensions

15.5 x 7.5 x 17.5mm

Lead Pitch

10mm

Series

WE-CMB

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.7mm

Wurth WE-CMB S Series Common Mode Chokes


Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals

Applications


Power electronics
Power line in- and Output filters

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Wurth Leaded Inductors (Chokes)

相关链接