Panasonic 820 μH ±10% Ferrite Leaded Inductor, 940mA Idc, 650mΩ Rdc ELC12D
此圖片僅供參考,請參閲產品詳細資訊及規格
560 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
HK$12.164
單位 | Per unit | Per Pack* |
5 - 45 | HK$12.164 | HK$60.82 |
50 - 95 | HK$10.974 | HK$54.87 |
100 - 495 | HK$9.766 | HK$48.83 |
500 - 995 | HK$8.578 | HK$42.89 |
1000 + | HK$7.392 | HK$36.96 |
* 參考價格 |
已增加
- RS庫存編號:
- 675-5295
- 製造零件編號:
- ELC12D821E
- 製造商:
- Panasonic
Panasonic ELC12D Series Radial Choke Coils
Applications
Attribute | Value |
Inductance | 820 μH |
Maximum DC Current | 940mA |
Mounting Type | Radial |
Maximum DC Resistance | 650mΩ |
Tolerance | ±10% |
Length | 14mm |
Depth | 12.5mm |
Height | 16.5mm |
Dimensions | 14 x 12.5 x 16.5mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC12D |