- RS庫存編號:
- 715-6816
- 製造零件編號:
- 1422509C
- 製造商:
- Murata Power Solutions
此產品已停售
- RS庫存編號:
- 715-6816
- 製造零件編號:
- 1422509C
- 製造商:
- Murata Power Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 900mA |
Mounting Type | Radial |
Maximum DC Resistance | 916mΩ |
Tolerance | ±10% |
Length | 26.8mm |
Depth | 25.9mm |
Height | 15.5mm |
Dimensions | 26.8 x 25.9 x 15.5mm |
Maximum Self Resonant Frequency | 900kHz |
Lead Pitch | 23.1mm |
Series | 1400 |
Lead Diameter | 0.48mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Minimum Quality Factor | 43 |