- RS庫存編號:
- 742-8014
- 製造零件編號:
- PE-53146NL
- 製造商:
- Pulse
此產品已停售
- RS庫存編號:
- 742-8014
- 製造零件編號:
- PE-53146NL
- 製造商:
- Pulse
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™
Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 900mA |
Mounting Type | Radial |
Maximum DC Resistance | 180mΩ |
Tolerance | ±20% |
Length | 21.08mm |
Depth | 11.43mm |
Height | 24.13mm |
Dimensions | 21.08 x 11.43 x 24.13mm |
Lead Pitch | 7.62mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Lead Diameter | 0.508mm |