- RS庫存編號:
- 750-0765
- 製造零件編號:
- ELC18B180L
- 製造商:
- Panasonic
- RS庫存編號:
- 750-0765
- 製造零件編號:
- ELC18B180L
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Panasonic ELC18B Series Radial Choke Coils
ELC18B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.
Panasonic Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 18 μH |
Maximum DC Current | 5.6A |
Mounting Type | Radial |
Maximum DC Resistance | 22mΩ |
Tolerance | ±20% |
Diameter | 18mm |
Height | 27mm |
Dimensions | 18 (Dia.) x 27mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC18B |
Terminal Type | Radial Leaded |
Lead Diameter | 1mm |