SAGAMI ELEC 10 μH ±20% Leaded Inductor, 26A Idc, 18mΩ Rdc 7G17A

  • RS庫存編號 751-1829P
  • 製造零件編號 7G17A-100M
  • 製造商 SAGAMI ELEC
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Sagami 7G17A/B/C/D Series Shielded Radial Chokes

Sagami 7G17A/B/C/D power inductors are magnetically shielded, high current and low resistance compact type. The 7G17A/B/C/D inductor series is suitable for use in high power home theatre systems and AV amplifiers.

Sagami Leaded Inductors (Chokes)

規格
Attribute Value
Inductance 10 μH
Maximum DC Current 26A
Mounting Type Radial
Maximum DC Resistance 18mΩ
Tolerance ±20%
Length 17.5mm
Depth 15mm
Height 19.3mm
Dimensions 17.5 x 15 x 19.3mm
Lead Pitch 8.5 mm, 12.5 mm
Series 7G17A
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
195 現貨庫存,可於3工作日發貨。
單價 個 (以每盒裝提供)
HK$ 27.64
(不含稅)
單位
Per unit
50 - 99
HK$27.64
100 - 199
HK$25.46
200 - 399
HK$21.85
400 +
HK$19.66
包裝方式: