Schaffner 250 μH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 50A Idc, 0.9mΩ Rdc 600,1000 V ac V dc, RB
- RS庫存編號:
- 769-0574
- 製造零件編號:
- RB6122-50-0M3
- 製造商:
- Schaffner
- RS庫存編號:
- 769-0574
- 製造零件編號:
- RB6122-50-0M3
- 製造商:
- Schaffner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Schaffner RB Series Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 250 μH |
Maximum DC Current | 50A |
Mounting Type | Radial |
Maximum DC Resistance | 0.9mΩ |
Tolerance | -30 → +50% |
Length | 61mm |
Depth | 57.8mm |
Height | 38mm |
Dimensions | 61 x 57.8 x 38mm |
Maximum Self Resonant Frequency | 400Hz |
Lead Pitch | 5.08mm |
Series | RB |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2.5mm |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |