Bourns 10 μH ±10% Ferrite Radial Inductor, Max SRF:20MHz, Q:50, 2.7A Idc, 48mΩ Rdc RLB

  • RS庫存編號 811-8799
  • 製造零件編號 RLB0914-100KL
  • 製造商 Bourns
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Bourns RLB0914 Series Radial Inductor

Radial Inductors for Power supplies, DC/DC converters and General use applications.

Bourns Leaded Inductors (Chokes)

規格
Attribute Value
Inductance 10 μH
Maximum DC Current 2.7A
Mounting Type Radial
Maximum DC Resistance 48mΩ
Tolerance ±10%
Diameter 8.7mm
Height 12mm
Dimensions 8.7 (Dia.) x 12mm
Core Material Ferrite
Maximum Self Resonant Frequency 20MHz
Lead Pitch 5mm
Series RLB
Minimum Operating Temperature -40°C
Lead Diameter 0.65mm
Minimum Quality Factor 50
Maximum Operating Temperature +105°C
240 現貨庫存,可於3工作日發貨。
單價 個 (以毎袋:10)
HK$ 2.40
(不含稅)
單位
Per unit
Per Bag*
10 - 90
HK$2.40
HK$24.00
100 - 240
HK$2.217
HK$22.17
250 - 590
HK$2.102
HK$21.02
600 - 1190
HK$1.577
HK$15.77
1200 +
HK$1.508
HK$15.08
* 參考價格
包裝方式: