- RS庫存編號:
- 137-3224
- 製造零件編號:
- l99-838-1500
- 製造商:
- Rosenberger
此產品已停售
- RS庫存編號:
- 137-3224
- 製造零件編號:
- l99-838-1500
- 製造商:
- Rosenberger
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Rosenberger RoDI® USB 2.0 A to RoDI® 5 Magnetic Cable Assemblies
From the Rosenberger magnetic range, the RoDI° 5 diagnostic USB cable assembly. The self-connecting 5-pin circular connector features a unique magnetic locking system enabling the cable assembly to easily connect and disconnect to computers and USB devices. The RoDI° 5 system consists of 5 gold plated brass contacts with safe contact pressure. With an IP65/67 ingress rating and high number of mating cycles, the RoDI° 5 magnetic interface is ideal for applications in the harshest environments.
Features and Benefits
Self-connecting
Safe contact pressure
High number of mating cycles
5 contacts
Magnetic locking
IP65/67
Safe contact pressure
High number of mating cycles
5 contacts
Magnetic locking
IP65/67
Applications
Industrial control and automation
Maintenance diagnostics
Building services
Bus systems and USB
Maintenance diagnostics
Building services
Bus systems and USB
Rosenberger RoDI® 5 Range
規格
Attribute | Value |
---|---|
Length | 1.5m |
Connector 1 | Magnetic Circular |
Connector 2 | USB A |
USB Cable Type | Magnetic USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Series | RoDI Rosenberger Diagnostic Interface |