- RS庫存編號:
- 123-7554
- 製造零件編號:
- 2213118-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 123-7554
- 製造零件編號:
- 2213118-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Solderless Z32 LED Holder
This TE Solderless LED Socket is a quick termination connector. The one piece connector assembly features the TE poke-in wire termination for 20 AWG & 22 AWG solid and stranded wires. This socket allows the LED to be directly attached to the heatsink using two standard (M2) screws, meaning no soldering is necessary. The overall design with its low height (3 mm) prevents that any light is blocked and gives maximum room for secondary optics.
Features & Benefits
Very small form factor
Reliable solderless power connection
Secure mechanical attachment
Tool-less termination
Robust and visually appealing design
Reliable solderless power connection
Secure mechanical attachment
Tool-less termination
Robust and visually appealing design
LED Mounting Hardware - TE Connectivity
規格
Attribute | Value |
---|---|
For Use With | Sharp Mini Zenigata LED |
Dimensions | 32 (Dia.) x 3mm |
Length | 3mm |
Width | 32 (Dia.)mm |
Series | Z32 |